Filter Your Search
1 - 2 of 2 results
|
PZU20BL,315
Nexperia
|
Check for Price | Yes | Active | 5 mA | 250 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 2 | SOD882 | compliant | Nexperia | |||
|
PZU20BL,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 20 V | ZENER DIODE | SINGLE | YES | 1 | 20 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 2 | SOD882 | compliant |