-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW Zener Diode Voltage Regulator 5% Tolerance 20 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9552
|
Newark | Zener Diode, 20V, 0.25W, Sod-923 Rohs Compliant: Yes |Onsemi NZ9F20VT5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4286 |
|
$0.0720 / $0.2350 | Buy Now |
DISTI #
01P5160
|
Newark | Zener Diode, 200Mw, 20V, Sod-923, Zener Voltage Nom:20V, Power Dissipation:200Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F Series, Qualification:- Rohs Compliant: Yes |Onsemi NZ9F20VT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
NZ9F20VT5GOSCT-ND
|
DigiKey | DIODE ZENER 20V 250MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20172 In Stock |
|
$0.0287 / $0.2500 | Buy Now |
DISTI #
NZ9F20VT5G
|
Avnet Americas | Diode Zener Single 20V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F20VT5G) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 472000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
NZ9F20VT5G
|
Avnet Americas | Diode Zener Single 20V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F20VT5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
863-NZ9F20VT5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 14593 |
|
$0.0330 / $0.2500 | Buy Now |
DISTI #
V79:2366_28988861
|
Arrow Electronics | Zener Diode Single 20V 5% 55Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 5544 |
|
$0.0432 / $0.2275 | Buy Now |
|
Onlinecomponents.com | Zener Diode, 20V, 0.25W, Sod-923 Rohs Compliant: Yes |Onsemi NZ9F20VT5G | 0 |
|
$0.0277 / $0.0319 | Buy Now |
DISTI #
78813856
|
Verical | Zener Diode Single 20V 5% 55Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1543 | Americas - 5544 |
|
$0.0432 / $0.0640 | Buy Now |
|
Rochester Electronics | NZ9F20V - Zener Diode, 20V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 120715 |
|
$0.0285 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZ9F20VT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F20VT5G
onsemi
250 mW Zener Diode Voltage Regulator 5% Tolerance 20 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | 0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for NZ9F20VT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ9F20VT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ20VBK | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | NZ9F20VT5G vs CMDZ20VBK |
CMDZ20VTR | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | NZ9F20VT5G vs CMDZ20VTR |
SZNZ8F20VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified | onsemi | NZ9F20VT5G vs SZNZ8F20VMX2WT5G |
CMOZ20VPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | NZ9F20VT5G vs CMOZ20VPBFREE#N/A |
DZ2J200 | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | NZ9F20VT5G vs DZ2J200 |
DZ2J20000L | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | NZ9F20VT5G vs DZ2J20000L |
934057458315 | Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | NZ9F20VT5G vs 934057458315 |
MAZ8200G | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, S-MINI2-F5-B, SC-90, 2 PIN | Panasonic Electronic Components | NZ9F20VT5G vs MAZ8200G |
CMOZ20VTIN/LEAD | Zener Diode, | Central Semiconductor Corp | NZ9F20VT5G vs CMOZ20VTIN/LEAD |
GDZ20LP3-7 | Zener Diode, | Diodes Incorporated | NZ9F20VT5G vs GDZ20LP3-7 |