Part Details for PZT2907A/T3 by NXP Semiconductors
Overview of PZT2907A/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZT2907A/T3
PZT2907A/T3 CAD Models
PZT2907A/T3 Part Data Attributes
|
PZT2907A/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZT2907A/T3
NXP Semiconductors
TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for PZT2907A/T3
This table gives cross-reference parts and alternative options found for PZT2907A/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2907A/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2907AT/R | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | PZT2907A/T3 vs PZT2907AT/R |
PZT2907A,115 | PZT2907A - PNP switching transistor@en-us SC-73 4-Pin | Nexperia | PZT2907A/T3 vs PZT2907A,115 |
PZT2907A-TAPE-13 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZT2907A/T3 vs PZT2907A-TAPE-13 |
PZT2907A,115 | PZT2907A - PNP switching transistor SC-73 4-Pin | NXP Semiconductors | PZT2907A/T3 vs PZT2907A,115 |
933982040135 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | PZT2907A/T3 vs 933982040135 |
PZT2907ATRL | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZT2907A/T3 vs PZT2907ATRL |
933982040135 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | PZT2907A/T3 vs 933982040135 |
PZT2907A-TAPE-7 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZT2907A/T3 vs PZT2907A-TAPE-7 |
PZT2907A | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | PZT2907A/T3 vs PZT2907A |
933982040115 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | PZT2907A/T3 vs 933982040115 |