Part Details for PZT2907ATRL by NXP Semiconductors
Overview of PZT2907ATRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZT2907ATRL
PZT2907ATRL CAD Models
PZT2907ATRL Part Data Attributes
|
PZT2907ATRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZT2907ATRL
NXP Semiconductors
TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PZT2907ATRL
This table gives cross-reference parts and alternative options found for PZT2907ATRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2907ATRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2907AT/R | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | PZT2907ATRL vs PZT2907AT/R |
PZT2907A,115 | PZT2907A - PNP switching transistor@en-us SC-73 4-Pin | Nexperia | PZT2907ATRL vs PZT2907A,115 |
PZT2907A-TAPE-13 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZT2907ATRL vs PZT2907A-TAPE-13 |
PZT2907A,115 | PZT2907A - PNP switching transistor SC-73 4-Pin | NXP Semiconductors | PZT2907ATRL vs PZT2907A,115 |
933982040135 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | PZT2907ATRL vs 933982040135 |
933982040135 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | PZT2907ATRL vs 933982040135 |
PZT2907A-TAPE-7 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZT2907ATRL vs PZT2907A-TAPE-7 |
PZT2907A | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | PZT2907ATRL vs PZT2907A |
933982040115 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | PZT2907ATRL vs 933982040115 |
933982040115 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | PZT2907ATRL vs 933982040115 |