Part Details for 933982040135 by Nexperia
Overview of 933982040135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933982040135
933982040135 CAD Models
933982040135 Part Data Attributes
|
933982040135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933982040135
Nexperia
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 933982040135
This table gives cross-reference parts and alternative options found for 933982040135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933982040135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2907AT/R | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | 933982040135 vs PZT2907AT/R |
PZT2907A,115 | PZT2907A - PNP switching transistor@en-us SC-73 4-Pin | Nexperia | 933982040135 vs PZT2907A,115 |
PZT2907A-TAPE-13 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933982040135 vs PZT2907A-TAPE-13 |
PZT2907A,115 | PZT2907A - PNP switching transistor SC-73 4-Pin | NXP Semiconductors | 933982040135 vs PZT2907A,115 |
933982040135 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | 933982040135 vs 933982040135 |
PZT2907ATRL | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933982040135 vs PZT2907ATRL |
PZT2907A-TAPE-7 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933982040135 vs PZT2907A-TAPE-7 |
PZT2907A | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 933982040135 vs PZT2907A |
933982040115 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | 933982040135 vs 933982040115 |
933982040115 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | 933982040135 vs 933982040115 |