Part Details for PZM4.3NB2A,115 by Nexperia
Overview of PZM4.3NB2A,115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZM4.3NB2A,115
PZM4.3NB2A,115 CAD Models
PZM4.3NB2A,115 Part Data Attributes
|
PZM4.3NB2A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZM4.3NB2A,115
Nexperia
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.22 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.24% | |
Working Test Current | 5 mA |
Alternate Parts for PZM4.3NB2A,115
This table gives cross-reference parts and alternative options found for PZM4.3NB2A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM4.3NB2A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZM4.3NB2A | Zener Diode | Nexperia | PZM4.3NB2A,115 vs PZM4.3NB2A |
PZM4.3NB2,115 | Zener Diode | Nexperia | PZM4.3NB2A,115 vs PZM4.3NB2,115 |
PZM4.3NB2AT/R | DIODE 4.3 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB2A,115 vs PZM4.3NB2AT/R |
PZM4.3NB2T/R | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB2A,115 vs PZM4.3NB2T/R |
PZM4.3NBT/R | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB2A,115 vs PZM4.3NBT/R |
PZM4.3NB | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB2A,115 vs PZM4.3NB |
PZM4.3NB3,115 | Zener Diode | Nexperia | PZM4.3NB2A,115 vs PZM4.3NB3,115 |
PZM4.3NB3T/R | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB2A,115 vs PZM4.3NB3T/R |
PZM4.3NB,115 | SMT 3-Pin | Nexperia | PZM4.3NB2A,115 vs PZM4.3NB,115 |
PZM4.3NB1T/R | Zener Diode | Nexperia | PZM4.3NB2A,115 vs PZM4.3NB1T/R |