There are no models available for this part yet.
Overview of PZM4.3NB by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PZM4.3NB by NXP Semiconductors
Part Data Attributes for PZM4.3NB by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.3 V
|
Reverse Current-Max
|
3 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
|
Voltage Tol-Max
|
5.54%
|
Working Test Current
|
5 mA
|
Alternate Parts for PZM4.3NB
This table gives cross-reference parts and alternative options found for PZM4.3NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM4.3NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZM4.3NB2A | Zener Diode | Nexperia | PZM4.3NB vs PZM4.3NB2A |
PZM4.3NB2,115 | Zener Diode | Nexperia | PZM4.3NB vs PZM4.3NB2,115 |
PZM4.3NB2A,115 | Zener Diode | Nexperia | PZM4.3NB vs PZM4.3NB2A,115 |
PZM4.3NB2AT/R | DIODE 4.3 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB vs PZM4.3NB2AT/R |
PZM4.3NB2T/R | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB vs PZM4.3NB2T/R |
PZM4.3NBT/R | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB vs PZM4.3NBT/R |
PZM4.3NB3,115 | Zener Diode | Nexperia | PZM4.3NB vs PZM4.3NB3,115 |
PZM4.3NB3T/R | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM4.3NB vs PZM4.3NB3T/R |
PZM4.3NB,115 | SMT 3-Pin | Nexperia | PZM4.3NB vs PZM4.3NB,115 |
PZM4.3NB1T/R | Zener Diode | Nexperia | PZM4.3NB vs PZM4.3NB1T/R |