-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8833-NB1-CR | Renesas Electronics Corporation | TFT Display Controller |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZM4.3NB1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZM4.3NB1,115
Nexperia
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.43% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PZM4.3NB1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM4.3NB1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZM4.3NB2A,115 | Nexperia | Check for Price | Zener Diode | PZM4.3NB1,115 vs PZM4.3NB2A,115 |
PZM4.3NB2A | NXP Semiconductors | Check for Price | DIODE 4.3 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | PZM4.3NB1,115 vs PZM4.3NB2A |
PZM4.3NB2AT/R | Nexperia | Check for Price | Zener Diode | PZM4.3NB1,115 vs PZM4.3NB2AT/R |
PZM4.3NB | NXP Semiconductors | Check for Price | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | PZM4.3NB1,115 vs PZM4.3NB |
PZM4.3NB2 | NXP Semiconductors | Check for Price | DIODE 4.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | PZM4.3NB1,115 vs PZM4.3NB2 |
PZM4.3NB3,115 | NXP Semiconductors | Check for Price | 4.3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN | PZM4.3NB1,115 vs PZM4.3NB3,115 |