Part Details for PXT4403TRL13 by NXP Semiconductors
Overview of PXT4403TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXT4403TRL13
PXT4403TRL13 CAD Models
PXT4403TRL13 Part Data Attributes
|
PXT4403TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXT4403TRL13
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PXT4403TRL13
This table gives cross-reference parts and alternative options found for PXT4403TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXT4403TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXT4403,115 | PXT4403 - PNP switching transistor SOT-89 3-Pin | NXP Semiconductors | PXT4403TRL13 vs PXT4403,115 |
PXT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXT4403TRL13 vs PXT4403 |
PXT4403T/R | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403TRL13 vs PXT4403T/R |
PXT4403TRL | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403TRL13 vs PXT4403TRL |
PXT4403-TAPE-7 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403TRL13 vs PXT4403-TAPE-7 |