-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PXT2907A - 60 V, 600 mA, PNP switching transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4648
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Pnp, -60 V, 200 Mhz, 500 Mw, -600 Ma, 50 Rohs Compliant: Yes |Nexperia PXT2907A,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 / $0.1510 | Buy Now |
DISTI #
35AH5467
|
Newark | Pxt2907A/Sot89/Mpt3 Rohs Compliant: Yes |Nexperia PXT2907A,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1540 | Buy Now |
DISTI #
1727-4333-1-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
28889 In Stock |
|
$0.1150 / $0.2900 | Buy Now |
DISTI #
PXT2907A,115
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PXT2907A,115) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1017 / $0.1090 | Buy Now |
DISTI #
771-PXT2907AT/R
|
Mouser Electronics | Bipolar Transistors - BJT PXT2907A/SOT89/MPT3 RoHS: Compliant | 9682 |
|
$0.1120 / $0.2900 | Buy Now |
DISTI #
V79:2366_26938050
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 1100mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 970 Package Multiple: 1 Date Code: 2128 | Americas - 14620 |
|
$0.1031 | Buy Now |
DISTI #
V36:1790_06543336
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 1100mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2403 | Americas - 5000 |
|
$0.1100 / $0.1115 | Buy Now |
DISTI #
E02:0323_00163470
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 1100mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2347 | Europe - 2000 |
|
$0.1252 | Buy Now |
|
Future Electronics | PXT2907A Series 60 V 600 mA SMT PNP Switching Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 14000Reel |
|
$0.1160 / $0.1280 | Buy Now |
|
Future Electronics | PXT2907A Series 60 V 600 mA SMT PNP Switching Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 4000Reel |
|
$0.1070 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXT2907A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PXT2907A,115
Nexperia
PXT2907A - 60 V, 600 mA, PNP switching transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
This table gives cross-reference parts and alternative options found for PXT2907A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXT2907A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXT2907ATRL | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXT2907A,115 vs PXT2907ATRL |
PXT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXT2907A,115 vs PXT2907A |
PXT2907ATRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXT2907A,115 vs PXT2907ATRL13 |
PXT2907ATRL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXT2907A,115 vs PXT2907ATRL |
PXT2907A | Small Signal Bipolar Transistor | Nexperia | PXT2907A,115 vs PXT2907A |
PXT2907AT/R | Small Signal Bipolar Transistor | Nexperia | PXT2907A,115 vs PXT2907AT/R |
933821830115 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | Nexperia | PXT2907A,115 vs 933821830115 |
PXT2907ATRL13 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXT2907A,115 vs PXT2907ATRL13 |
PXT2907A | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PXT2907A,115 vs PXT2907A |