Part Details for PXT4403,115 by NXP Semiconductors
Overview of PXT4403,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXT4403,115
PXT4403,115 CAD Models
PXT4403,115 Part Data Attributes
|
PXT4403,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXT4403,115
NXP Semiconductors
PXT4403 - PNP switching transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 350 ns | |
Turn-on Time-Max (ton) | 40 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for PXT4403,115
This table gives cross-reference parts and alternative options found for PXT4403,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXT4403,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXT4403TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXT4403,115 vs PXT4403TRL13 |
PXT4403-T | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403,115 vs PXT4403-T |
PXT4403TRL13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403,115 vs PXT4403TRL13 |
PXT4403TRL | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403,115 vs PXT4403TRL |
933890550115 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | Nexperia | PXT4403,115 vs 933890550115 |
933890550115 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PXT4403,115 vs 933890550115 |
PXT4403TRL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXT4403,115 vs PXT4403TRL |