Part Details for TC019-N11ASWTUWXX by Well Buying Industrial Co Ltd
Overview of TC019-N11ASWTUWXX by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC019-N11ASWTUWXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-TC019-N11ASWTUWX
|
Mouser Electronics | Tactile Switches TACT SW 1mA/20VDC IP67 WHITE LED | 0 |
|
$3.1800 / $5.3700 | Order Now |
Part Details for TC019-N11ASWTUWXX
TC019-N11ASWTUWXX CAD Models
TC019-N11ASWTUWXX Part Data Attributes
|
TC019-N11ASWTUWXX
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC019-N11ASWTUWXX
Well Buying Industrial Co Ltd
Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.394 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 1.3 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.4 mm | |
Body Height | 6.95 mm | |
Body Length or Diameter | 8.7 mm | |
Bushing Length | 0.055 inch | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | 0.001A@20VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | WHITE LED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.785 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 7 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for TC019-N11ASWTUWXX
This table gives cross-reference parts and alternative options found for TC019-N11ASWTUWXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC019-N11ASWTUWXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | TC019-N11ASWTUWXX vs 1BT003-26200-003 |
PTS645SJL50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TC019-N11ASWTUWXX vs PTS645SJL50SMTR92LFS |
PTS645SJK95SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TC019-N11ASWTUWXX vs PTS645SJK95SMTR92LFS |
KBDBUC6AULFT | KEYBOARD | C&K | TC019-N11ASWTUWXX vs KBDBUC6AULFT |
DTSHW-677N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TC019-N11ASWTUWXX vs DTSHW-677N-V-B |
PTS645SJM13SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TC019-N11ASWTUWXX vs PTS645SJM13SMTR92LFS |
1BT003-2520L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | TC019-N11ASWTUWXX vs 1BT003-2520L-003 |
1BT003-25200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | TC019-N11ASWTUWXX vs 1BT003-25200-003 |
TL1105SPF160Q1RBLK | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | TC019-N11ASWTUWXX vs TL1105SPF160Q1RBLK |
DTSHW-64N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TC019-N11ASWTUWXX vs DTSHW-64N-V-B |