Part Details for PTS645TJM702LFS by C&K
Overview of PTS645TJM702LFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PTS645TJM702LFS
PTS645TJM702LFS CAD Models
PTS645TJM702LFS Part Data Attributes
Alternate Parts for PTS645TJM702LFS
This table gives cross-reference parts and alternative options found for PTS645TJM702LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645TJM702LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | PTS645TJM702LFS vs 1BT003-26200-003 |
PTS645SJL50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645TJM702LFS vs PTS645SJL50SMTR92LFS |
PTS645SJK95SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645TJM702LFS vs PTS645SJK95SMTR92LFS |
KBDBUC6AULFT | KEYBOARD | C&K | PTS645TJM702LFS vs KBDBUC6AULFT |
DTSHW-677N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645TJM702LFS vs DTSHW-677N-V-B |
PTS645SJM13SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645TJM702LFS vs PTS645SJM13SMTR92LFS |
1BT003-2520L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS645TJM702LFS vs 1BT003-2520L-003 |
1BT003-25200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | PTS645TJM702LFS vs 1BT003-25200-003 |
TL1105SPF160Q1RBLK | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645TJM702LFS vs TL1105SPF160Q1RBLK |
DTSHW-64N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645TJM702LFS vs DTSHW-64N-V-B |