PTD901-2015K-B202
Bourns Inc
Description: Potentiometer, Carbon Film, 0.05W, 2000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3728, ROHS COMPLIANT

Overview of PTD901-2015K-B202 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTD901-2015K-B202 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTD901-2015K-B202 by Bourns Inc

PTD901-2015K-B202
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Panel Mount, 3728
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Height
11.3 mm
Package Length
9.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
7.05 mm
Rated Power Dissipation (P)
0.05 W
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CARBON
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
20%
Working Voltage
20 V
Want to compare parts?
  1. PTD901-2015K-B202
    Bourns Inc
    Potentiometer, Carbon Film, 0.05W, 2000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3728, ROHS COMPLIANT
    VS

Alternate Parts for PTD901-2015K-B202

This table gives cross-reference parts and alternative options found for PTD901-2015K-B202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTD901-2015K-B202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTV09A-2025F-B202 Potentiometer, Carbon Film, 0.05W, 2000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3927, ROHS COMPLIANT Bourns Inc PTD901-2015K-B202 vs PTV09A-2025F-B202
P091N-FB30BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies PTD901-2015K-B202 vs P091N-FB30BR2K
P091P-EA35BR2K Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors PTD901-2015K-B202 vs P091P-EA35BR2K
P091P-QA30BR2K Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors PTD901-2015K-B202 vs P091P-QA30BR2K
P091N-EC20BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies PTD901-2015K-B202 vs P091N-EC20BR2K
P091N-EC25BR2K Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors PTD901-2015K-B202 vs P091N-EC25BR2K
P091P-FD35BR2K Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors PTD901-2015K-B202 vs P091P-FD35BR2K
TP96N0020FB202 Potentiometer, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Tokyo Cosmos Electric Co Ltd PTD901-2015K-B202 vs TP96N0020FB202
P091N-EC25BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies PTD901-2015K-B202 vs P091N-EC25BR2K
P091N-FD25BR2K Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors PTD901-2015K-B202 vs P091N-FD25BR2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTD901-2015K-B202 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTD901-2015K-B202 by Bourns Inc

  • Please alert me when PTD901-2015K-B202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTD901-2015K-B202 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTD901-2015K-B202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTD901-2015K-B202 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTD901-2015K-B202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTD901-2015K-B202 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: