Part Details for P091N-FD25BR2K by TT Electronics Resistors
Overview of P091N-FD25BR2K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P091N-FD25BR2K
P091N-FD25BR2K CAD Models
P091N-FD25BR2K Part Data Attributes
|
P091N-FD25BR2K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P091N-FD25BR2K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT AND SNAP-IN | |
Tolerance | 20% |
Alternate Parts for P091N-FD25BR2K
This table gives cross-reference parts and alternative options found for P091N-FD25BR2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P091N-FD25BR2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV09A-2025F-B202 | Potentiometer, Carbon Film, 0.05W, 2000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3927, ROHS COMPLIANT | Bourns Inc | P091N-FD25BR2K vs PTV09A-2025F-B202 |
P091N-FB30BR2K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-FD25BR2K vs P091N-FB30BR2K |
P091P-EA35BR2K | Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-FD25BR2K vs P091P-EA35BR2K |
P091P-QA30BR2K | Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-FD25BR2K vs P091P-QA30BR2K |
P091N-EC20BR2K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-FD25BR2K vs P091N-EC20BR2K |
PTD901-2015K-B202 | Potentiometer, Carbon Film, 0.05W, 2000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3728, ROHS COMPLIANT | Bourns Inc | P091N-FD25BR2K vs PTD901-2015K-B202 |
P091N-EC25BR2K | Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-FD25BR2K vs P091N-EC25BR2K |
P091P-FD35BR2K | Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-FD25BR2K vs P091P-FD35BR2K |
TP96N0020FB202 | Potentiometer, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | P091N-FD25BR2K vs TP96N0020FB202 |
P091N-EC25BR2K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-FD25BR2K vs P091N-EC25BR2K |