PTD901-2015K-B202
vs
TP96N0020FB202
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
TOKYO COSMOS ELECTRIC CO LTD
|
Package Description |
Panel Mount, 3728
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Construction |
Rectangular
|
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e3
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Package Height |
11.3 mm
|
|
Package Length |
9.5 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
|
Package Width |
7.05 mm
|
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
300 deg
|
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
FLAT; SNAP-IN
|
Tolerance |
20%
|
20%
|
Working Voltage |
20 V
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Resistance |
|
2000 Ω
|
|
|
|
Compare PTD901-2015K-B202 with alternatives
Compare TP96N0020FB202 with alternatives