PTAS2563RPPT
Texas Instruments
Description: 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85

Overview of PTAS2563RPPT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for PTAS2563RPPT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTAS2563RPPT by Texas Instruments

PTAS2563RPPT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
compliant
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
JESD-30 Code
R-PQCC-N32
JESD-609 Code
e4
Length
4.5 mm
Moisture Sensitivity Level
2
Noise Figure-Nom
112.5 dB
Number of Channels
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
6.1 W
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC32,.15X.17,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. PTAS2563RPPT
    Texas Instruments
    6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85
    VS

Alternate Parts for PTAS2563RPPT

This table gives cross-reference parts and alternative options found for PTAS2563RPPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTAS2563RPPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS2563RPPT 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 Texas Instruments PTAS2563RPPT vs TAS2563RPPT
TAS2563RPPR 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 Texas Instruments PTAS2563RPPT vs TAS2563RPPR
Part Number Description Manufacturer Compare
MP1720DQ-3 Audio Amplifier Monolithic Power Systems PTAS2563RPPT vs MP1720DQ-3
HPA00398DRBR 1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments PTAS2563RPPT vs HPA00398DRBR
TAS2560YFFT 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 Texas Instruments PTAS2563RPPT vs TAS2560YFFT
HPA00169DGNR 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments PTAS2563RPPT vs HPA00169DGNR
TPA6211TDGNRQ1 Automotive, 3.1-W, mono, analog input class-AB audio amplifier 8-HVSSOP -40 to 105 Texas Instruments PTAS2563RPPT vs TPA6211TDGNRQ1
SSM2211CP-R2 IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LFCSP-8, Audio/Video Amplifier Analog Devices Inc PTAS2563RPPT vs SSM2211CP-R2
HPA00801DRBR 1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-SON -40 to 85 Texas Instruments PTAS2563RPPT vs HPA00801DRBR
TPA6211A1DRBR 3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments PTAS2563RPPT vs TPA6211A1DRBR
TPA6211A1DGN 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments PTAS2563RPPT vs TPA6211A1DGN
TAS2552YFF IC AUDIO AMPLIFIER, Audio/Video Amplifier Texas Instruments PTAS2563RPPT vs TAS2552YFF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTAS2563RPPT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTAS2563RPPT by Texas Instruments

Select Manufacturer
Which Manufacturer of PTAS2563RPPT would you like to use for your alert(s)?
  • Please alert me when PTAS2563RPPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTAS2563RPPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTAS2563RPPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTAS2563RPPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTAS2563RPPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTAS2563RPPT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: