Part Details for PT66002-T1L by Bourns Inc
Overview of PT66002-T1L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN2111CCPZ | Analog Devices | 2-port Switch with 10BASE-T1L | |
ADIN2111BCPZ | Analog Devices | 2-port Switch with 10BASE-T1L | |
ADIN1100CCPZ | Analog Devices | 10BASE-T1L PHY with 4 MDI |
Part Details for PT66002-T1L
PT66002-T1L CAD Models
PT66002-T1L Part Data Attributes
|
PT66002-T1L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT66002-T1L
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | |
Height | 8.64 mm | |
JESD-609 Code | e3 | |
Length | 17.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 15.24 mm |
Alternate Parts for PT66002-T1L
This table gives cross-reference parts and alternative options found for PT66002-T1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT66002-T1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT66002 | Telecom Transformer, | Bourns Inc | PT66002-T1L vs PT66002 |
PT66002L | Telecom Transformer, ROHS COMPLIANT | Bourns Inc | PT66002-T1L vs PT66002L |