Part Details for T1176T by Pulse Electronics Corporation
Overview of T1176T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1176T
T1176T CAD Models
T1176T Part Data Attributes
|
T1176T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1176T
Pulse Electronics Corporation
Telecom Transformer, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1CT:2.4CT; 1CT:1CT | |
Approvals | UL | |
Height | 5.51 mm | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16 mm |
Alternate Parts for T1176T
This table gives cross-reference parts and alternative options found for T1176T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1176T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT66002-T1 | Telecom Transformer | Bourns Inc | T1176T vs PT66002-T1 |
TX1325 | Telecom Transformer, CHIP | Pulse Electronics Corporation | T1176T vs TX1325 |
BX4036 | Telecom Transformer | Pulse Electronics Corporation | T1176T vs BX4036 |
B2142 | Telecom Transformer | Pulse Electronics Corporation | T1176T vs B2142 |
PE-68828NLR | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1176T vs PE-68828NLR |
B2157 | Telecom Transformer | Pulse Electronics Corporation | T1176T vs B2157 |
PE-65825 | Telecom Transformer | Pulse Electronics Corporation | T1176T vs PE-65825 |
TX1196NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1176T vs TX1196NL |
TX1325T | Telecom Transformer, CHIP | Pulse Electronics Corporation | T1176T vs TX1325T |
PE-68862T | Telecom Transformer | Pulse Electronics Corporation | T1176T vs PE-68862T |