There are no models available for this part yet.
Overview of PT65101L254 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT65101L254 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R9818
|
Newark | Switch, Rotary Dip, 10 Position, Screwdriver Slot, Th, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:400Ma, Switch Construction:Sealed Rohs Compliant: Yes |Apem PT65101L254 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $6.0000 | Buy Now | |
DISTI #
679-1907-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
21294 In Stock |
|
$3.9625 / $6.4700 | Buy Now | |
DISTI #
642-PT65101L254
|
Mouser Electronics | Coded Rotary Switches BCD 10 POS DIP R/A RoHS: Compliant | 324 |
|
$3.8700 / $4.9500 | Buy Now | |
DISTI #
72113291
|
RS | Rotary DIP Switch, BCD, 10 Pos, Rotary for Tool, 150mA, 24VDC, Gold, R/A, PC | APEM Components PT65101L254 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8100 / $5.1300 | RFQ | |
DISTI #
MORPT65101L254
|
Heilind Electronics | RIGHT ANGLE ROTARY DIP SWITCH | Americas - 2521 in Stock1500 On Order |
|
$3.9074 / $5.2750 | Buy Now | |
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
3200 In Stock 1000 On Order |
|
$3.6600 / $5.3800 | Buy Now | ||
Quest Components | 185 |
|
$4.8431 / $8.8056 | Buy Now | |||
DISTI #
MORPT65101L254
|
Interstate Connecting Components | RIGHT ANGLE ROTARY DIP SWITCH | 588350 On Order |
|
$3.9074 / $5.2750 | Buy Now | |
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
3200 In Stock 1000 On Order |
|
$3.6600 / $5.3800 | Buy Now |
CAD Models for PT65101L254 by APEM Inc
Part Data Attributes for PT65101L254 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Apem
|
Actuator Length
|
|
Actuator Material
|
NYLON
|
Actuator Type
|
SCREW DRIVER
|
Additional Feature
|
O-RING Si RUBBER ACTUATOR SEAL
|
Body Breadth
|
6.5 mm
|
Body Height
|
10 mm
|
Body Length or Diameter
|
10 mm
|
Bushing Length
|
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Power Rating R Load
|
1.5VA@24VDC
|
Contact (DC) Max Rating R Load
|
.4A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.08 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD OVER NICKEL
|
Indexing Angle
|
36 deg
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
10
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
6
|
Packing Method
|
TUBE
|
Sealing
|
MOLDED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
BINARY CODED DECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
Tin (Sn)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for PT65101L254
This table gives cross-reference parts and alternative options found for PT65101L254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT65101L254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65301L508 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | PT65101L254 vs PT65301L508 |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | PT65101L254 vs 350102GSV |
P36101L254 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | PT65101L254 vs P36101L254 |
94HCB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Surface Mount-straight | Grayhill Inc | PT65101L254 vs 94HCB10W |
P36101V | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight | APEM Inc | PT65101L254 vs P36101V |
CRD10RM0CK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | PT65101L254 vs CRD10RM0CK |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | PT65101L254 vs MRD10 |
94HAC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | PT65101L254 vs 94HAC10 |
P36101 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight | APEM Inc | PT65101L254 vs P36101 |
1825008-2 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Flush Type Actuator, Panel Mount | TE Connectivity | PT65101L254 vs 1825008-2 |