Part Details for PT4571N by Texas Instruments
Overview of PT4571N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT4571N
PT4571N CAD Models
PT4571N Part Data Attributes:
|
PT4571N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4571N
Texas Instruments
1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP19/27 | |
Pin Count | 19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-T19 | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 8.1 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP19/27 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4571N
This table gives cross-reference parts and alternative options found for PT4571N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4571N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4564N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4571N vs PT4564N |
PT4562A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4571N vs PT4562A |
PT4568N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4571N vs PT4568N |
PT4565N | 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4571N vs PT4565N |
PT4563N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4571N vs PT4563N |
PT4567N | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4571N vs PT4567N |
PT4566N | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4571N vs PT4566N |
PT3326A | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Texas Instruments | PT4571N vs PT3326A |
PT4564A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4571N vs PT4564A |
PT4567A | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4571N vs PT4567A |