Datasheets
PT4564N by: Texas Instruments

1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19

Part Details for PT4564N by Texas Instruments

Overview of PT4564N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PT4564N

PT4564N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT4564N Part Data Attributes:

PT4564N Texas Instruments
Buy Now Datasheet
Compare Parts:
PT4564N Texas Instruments 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MODULE
Package Description , SIP19/27
Pin Count 19
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature UNDERVOLTAGE LOCKOUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-MSMA-T19
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 19
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 16.5 V
Output Voltage-Min 13.5 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Equivalence Code SIP19/27
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 30 W
Trim/Adjustable Output YES

Alternate Parts for PT4564N

This table gives cross-reference parts and alternative options found for PT4564N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4564N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PT4567A 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 Texas Instruments PT4564N vs PT4567A
PT4561N 1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 Texas Instruments PT4564N vs PT4561N
PT4568N 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 Texas Instruments PT4564N vs PT4568N
PT4563A 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 Texas Instruments PT4564N vs PT4563A
PT4568A 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 Texas Instruments PT4564N vs PT4568A
PT4565N 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 Texas Instruments PT4564N vs PT4565N
PT4571N 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 Texas Instruments PT4564N vs PT4571N
PT4561A 1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 Texas Instruments PT4564N vs PT4561A
PT3326A DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid Texas Instruments PT4564N vs PT3326A
PT4562A 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 Texas Instruments PT4564N vs PT4562A

PT4564N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT4564N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT4564N by Texas Instruments

  • Please alert me when PT4564N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PT4564N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT4564N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PT4564N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT4564N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT4564N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: