Part Details for PT4563N by Texas Instruments
Overview of PT4563N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PT4563N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38 |
|
$69.0816 / $86.3520 | Buy Now | |
|
Quest Components | 1 |
|
$86.3520 | Buy Now |
Part Details for PT4563N
PT4563N CAD Models
PT4563N Part Data Attributes:
|
PT4563N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4563N
Texas Instruments
1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP19/27 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-T19 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP19/27 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4563N
This table gives cross-reference parts and alternative options found for PT4563N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4563N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4567A | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4563N vs PT4567A |
PT4561N | 1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4563N vs PT4561N |
PT4568N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4563N vs PT4568N |
PT4563A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4563N vs PT4563A |
PT4568A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4563N vs PT4568A |
PT4565N | 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4563N vs PT4565N |
PT4571N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4563N vs PT4571N |
PT4561A | 1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4563N vs PT4561A |
PT3326A | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Texas Instruments | PT4563N vs PT3326A |
PT4562A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4563N vs PT4562A |