Part Details for PT4563A by Texas Instruments
Overview of PT4563A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PT4563A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$46.1600 / $54.3100 | Buy Now |
Part Details for PT4563A
PT4563A CAD Models
PT4563A Part Data Attributes:
|
PT4563A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4563A
Texas Instruments
1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-19 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-T19 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP19/27H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4563A
This table gives cross-reference parts and alternative options found for PT4563A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4563A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4564N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4563A vs PT4564N |
PT4562A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4563A vs PT4562A |
PT4568N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4563A vs PT4568N |
PT4565N | 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4563A vs PT4565N |
PT4563N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4563A vs PT4563N |
PT4567N | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4563A vs PT4567N |
PT4566N | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4563A vs PT4566N |
PT3326A | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Texas Instruments | PT4563A vs PT3326A |
PT4564A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4563A vs PT4564A |
PT4567A | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4563A vs PT4567A |