Part Details for PSOT15KCA-LF by ProTek Devices
Overview of PSOT15KCA-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSOT15KCA-LF
PSOT15KCA-LF CAD Models
PSOT15KCA-LF Part Data Attributes
|
PSOT15KCA-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSOT15KCA-LF
ProTek Devices
Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 14.3 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSOT15KCA-LF
This table gives cross-reference parts and alternative options found for PSOT15KCA-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT15KCA-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDC15.TGT | Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | PSOT15KCA-LF vs SDC15.TGT |
PSOT15KCA | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | PSOT15KCA-LF vs PSOT15KCA |
SDC15.TG | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | PSOT15KCA-LF vs SDC15.TG |
SDC15.TCT | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3 | Semtech Corporation | PSOT15KCA-LF vs SDC15.TCT |