-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9949
|
Newark | Tvs Diode Array, 300W, 12.8V Sot-23, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:14.3V Rohs Compliant: Yes |Semtech SDC15.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.3060 | Buy Now |
DISTI #
56J8060
|
Newark | Tvs Diode Array, 300W, 12.8V Sot-23, Full Reel, Product Range:Sdc15 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Semtech SDC15.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4290 | Buy Now |
DISTI #
SDC15CT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25405 In Stock |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
947-SDC15.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 300W 15V 7"RL RoHS: Compliant | 149760 |
|
$0.3250 / $0.7800 | Buy Now |
DISTI #
V36:1790_07343980
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12.8V 21.2Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2341 | Americas - 36000 |
|
$0.3243 / $0.3420 | Buy Now |
|
Future Electronics | SDC Series 21.2 V 120 pF Uni-Directional Surface Mount TVS Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 303000Reel |
|
$0.3800 / $0.4000 | Buy Now |
|
Future Electronics | SDC Series 21.2 V 120 pF Uni-Directional Surface Mount TVS Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Container: Cut Tape/Mini-Reel | 55Cut Tape/Mini-Reel |
|
$0.6850 / $0.9650 | Buy Now |
DISTI #
69794904
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12.8V 21.2Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2219 | Americas - 213000 |
|
$0.5209 / $0.6496 | Buy Now |
DISTI #
80927892
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12.8V 21.2Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 36000 |
|
$0.3243 / $0.3420 | Buy Now |
|
Bristol Electronics | 2311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDC15.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SDC15.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 16.4 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SDC15.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC15.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDC15.TG | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | SDC15.TCT vs SDC15.TG |