Part Details for PSOT15KCA by ProTek Devices
Overview of PSOT15KCA by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSOT15KCA
PSOT15KCA CAD Models
PSOT15KCA Part Data Attributes
|
PSOT15KCA
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSOT15KCA
ProTek Devices
Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 14.3 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSOT15KCA
This table gives cross-reference parts and alternative options found for PSOT15KCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT15KCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S23LC12-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3 | PSOT15KCA vs S23LC12-G |
PSOT12-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | PSOT15KCA vs PSOT12-LF |
S23LC12-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3 | PSOT15KCA vs S23LC12-G |
SM12AT1 | onsemi | Check for Price | 450W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, SOT-23, 3 PIN | PSOT15KCA vs SM12AT1 |
PESD12VS2UT,215 | NXP Semiconductors | Check for Price | PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin | PSOT15KCA vs PESD12VS2UT,215 |
MMBZ10VALT3G | onsemi | Check for Price | 24W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, LEAD FREE, PLASTIC, CASE 318, 3 PIN | PSOT15KCA vs MMBZ10VALT3G |
PESD12VS2UAT | NXP Semiconductors | Check for Price | DIODE 180 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | PSOT15KCA vs PESD12VS2UAT |
MMBZ15VALT3 | Motorola Mobility LLC | Check for Price | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | PSOT15KCA vs MMBZ15VALT3 |
MMBZ15VAL | NXP Semiconductors | Check for Price | DIODE 40 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | PSOT15KCA vs MMBZ15VAL |
SZMMBZ15VDLT1 | onsemi | Check for Price | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | PSOT15KCA vs SZMMBZ15VDLT1 |