Part Details for PS7200K-1A-E4-A by NEC Electronics Group
Overview of PS7200K-1A-E4-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for PS7200K-1A-E4-A
PS7200K-1A-E4-A CAD Models
PS7200K-1A-E4-A Part Data Attributes
|
PS7200K-1A-E4-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS7200K-1A-E4-A
NEC Electronics Group
Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 2.10 MM HEIGHT, LEAD FREE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS7200K-1A-E4-A
This table gives cross-reference parts and alternative options found for PS7200K-1A-E4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7200K-1A-E4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7200K-1A-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200K-1A-E4-A vs PS7200K-1A-F3 |
PS7200K-1AE4 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | Renesas Electronics Corporation | PS7200K-1A-E4-A vs PS7200K-1AE4 |
PS7200K-1A-F3 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | Renesas Electronics Corporation | PS7200K-1A-E4-A vs PS7200K-1A-F3 |
PS7200K-1AF3-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | NEC Electronics Group | PS7200K-1A-E4-A vs PS7200K-1AF3-A |
PS7200K-1A-E3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200K-1A-E4-A vs PS7200K-1A-E3 |
PS7200K-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | PS7200K-1A-E4-A vs PS7200K-1A-E3-A |
PS7200K-1AE4 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | NEC Electronics Group | PS7200K-1A-E4-A vs PS7200K-1AE4 |
PS7200K-1AE3 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | NEC Electronics Group | PS7200K-1A-E4-A vs PS7200K-1AE3 |
PS7200K-1AE4-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | Renesas Electronics Corporation | PS7200K-1A-E4-A vs PS7200K-1AE4-A |
PS7200K-1A-F3-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | Renesas Electronics Corporation | PS7200K-1A-E4-A vs PS7200K-1A-F3-A |