PS7200K-1A-E4-A
vs
PS7200K-1AE4
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
2.10 MM HEIGHT, LEAD FREE, SOP-4
|
SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e6
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.2 A
|
0.2 A
|
On-state Resistance-Max |
2 Ω
|
2 Ω
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
TIN LEAD
|
Base Number Matches |
2
|
4
|
|
|
|
Compare PS7200K-1A-E4-A with alternatives
Compare PS7200K-1AE4 with alternatives