PS2532L-1-E4
Description: Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4

Overview of PS2532L-1-E4 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PS2532L-1-E4 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2532L-1-E4 by NEC Electronics Group

PS2532L-1-E4
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
GULL-WING, PLASTIC, DIP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
Dark Current-Max
400 nA
Forward Current-Max
0.08 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PS2532L-1-E4
    NEC Electronics Group
    Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4
    VS

Alternate Parts for PS2532L-1-E4

This table gives cross-reference parts and alternative options found for PS2532L-1-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2532L-1-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2532L-1-A Darlington Output Optocoupler, 1-Element, 5000V Isolation Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-A
PS2532L-1-F3-N 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DSO-4 Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-F3-N
PS2532L-1-V-F4 Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 NEC Electronics Group PS2532L-1-E4 vs PS2532L-1-V-F4
PS2532L-1-E3-A Darlington Output Optocoupler, 1-Element, 5000V Isolation Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-E3-A
PS2532L-1 Transistor Output Optocoupler, 4-Element, 5000V Isolation Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1
PS2532L-1-V-F3-A 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-V-F3-A
PS2532L-1-V-E4 Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 NEC Electronics Group PS2532L-1-E4 vs PS2532L-1-V-E4
PS2532L-1-F4 Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 NEC Electronics Group PS2532L-1-E4 vs PS2532L-1-F4
PS2532L-1-E4-N 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DSO-4 Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-E4-N
PS2532L-1-E4-A 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-E4-A
Part Number Description Manufacturer Compare
LTV-852S-TA1-G Darlington Output Optocoupler Lite-On Semiconductor Corporation PS2532L-1-E4 vs LTV-852S-TA1-G
PS2532L-1-A Darlington Output Optocoupler, 1-Element, 5000V Isolation Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-A
PS2633L Darlington Output Optocoupler, 1-Element, 5000V Isolation, DSO-6 NEC Electronics Group PS2532L-1-E4 vs PS2633L
LTV-852S-TP-V Darlington Output Optocoupler Lite-On Semiconductor Corporation PS2532L-1-E4 vs LTV-852S-TP-V
PS2532L-1-E4-N 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DSO-4 Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-E4-N
PS2533L-1 Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 NEC Electronics Group PS2532L-1-E4 vs PS2533L-1
PS2532L-1 Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 NEC Electronics Group PS2532L-1-E4 vs PS2532L-1
PS2533L-1-A Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 NEC Electronics Group PS2532L-1-E4 vs PS2533L-1-A
LTV-852S-TP Darlington Output Optocoupler Lite-On Semiconductor Corporation PS2532L-1-E4 vs LTV-852S-TP
PS2532L-1-V-F3-A 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 Renesas Electronics Corporation PS2532L-1-E4 vs PS2532L-1-V-F3-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2532L-1-E4 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2532L-1-E4 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of PS2532L-1-E4 would you like to use for your alert(s)?
  • Please alert me when PS2532L-1-E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2532L-1-E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2532L-1-E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2532L-1-E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2532L-1-E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2532L-1-E4 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: