-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 1-Element, 5000V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2532L-1-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2532L-1-E3-A
Renesas Electronics Corporation
Darlington Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1500% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for PS2532L-1-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2532L-1-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2532L-1-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | PS2532L-1-E3-A vs PS2532L-1-A |
PS2532L-1-E4 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2532L-1-E3-A vs PS2532L-1-E4 |
PS2532L-1-F3-N | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DSO-4 | Renesas Electronics Corporation | PS2532L-1-E3-A vs PS2532L-1-F3-N |
PS2532L-1-V-F4 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2532L-1-E3-A vs PS2532L-1-V-F4 |
PS2532L-1 | Transistor Output Optocoupler, 4-Element, 5000V Isolation | Renesas Electronics Corporation | PS2532L-1-E3-A vs PS2532L-1 |
PS2532L-1-V-F3-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | PS2532L-1-E3-A vs PS2532L-1-V-F3-A |
PS2532L-1-V-E4 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2532L-1-E3-A vs PS2532L-1-V-E4 |
PS2532L-1-F4 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2532L-1-E3-A vs PS2532L-1-F4 |
PS2532L-1-E4-N | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DSO-4 | Renesas Electronics Corporation | PS2532L-1-E3-A vs PS2532L-1-E4-N |
PS2532L-1-E4-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | PS2532L-1-E3-A vs PS2532L-1-E4-A |