PS2532L-1-E4
vs
PS2533L-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
GULL-WING, PLASTIC, DIP-4
|
GULLWING, PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
350 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Nom |
4000%
|
4000%
|
Dark Current-Max |
400 nA
|
400 nA
|
Forward Current-Max |
0.08 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
7
|
38
|
|
|
|
Compare PS2532L-1-E4 with alternatives
Compare PS2533L-1 with alternatives