Part Details for PS10NG-G-GM905 by Supertex Inc
Overview of PS10NG-G-GM905 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS10NG-G-GM905
PS10NG-G-GM905 CAD Models
PS10NG-G-GM905 Part Data Attributes:
|
PS10NG-G-GM905
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
PS10NG-G-GM905
Supertex Inc
Power Supply Support Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |
Alternate Parts for PS10NG-G-GM905
This table gives cross-reference parts and alternative options found for PS10NG-G-GM905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS10NG-G-GM905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS10NG | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, SOIC-14 | Supertex Inc | PS10NG-G-GM905 vs PS10NG |
PS10NG-G | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO14, 8.65 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | PS10NG-G-GM905 vs PS10NG-G |
PS10NG-G-M905 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO14 | Microchip Technology Inc | PS10NG-G-GM905 vs PS10NG-G-M905 |