Part Details for PS10NG-G-M905 by Microchip Technology Inc
Overview of PS10NG-G-M905 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS10NG-G-M905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS10NG-G-M905-ND
|
DigiKey | IC PWM CONTROLLER 14SOIC Min Qty: 2600 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9300 | Buy Now |
DISTI #
579-PS10NG-G-M905
|
Mouser Electronics | Supervisory Circuits Quad PowerSequencing Controller RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
PS10NG-G-M905
|
Microchip Technology Inc | QUAD POWER SEQUENCING CONTROLLER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0300 / $5.2200 | Buy Now |
DISTI #
70483998
|
RS | QUAD POWER SEQUENCING CONTROLLER14 SOIC .150in T/R | Microchip Technology Inc. PS10NG-G-M905 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$2.5100 / $7.0600 | Buy Now | |
|
NAC | QUAD POWER SEQUENCING CONTROLLER - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$2.5100 / $7.0600 | Buy Now |
Part Details for PS10NG-G-M905
PS10NG-G-M905 CAD Models
PS10NG-G-M905 Part Data Attributes:
|
PS10NG-G-M905
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PS10NG-G-M905
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PS10NG-G-M905
This table gives cross-reference parts and alternative options found for PS10NG-G-M905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS10NG-G-M905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS10NG | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, SOIC-14 | Supertex Inc | PS10NG-G-M905 vs PS10NG |
PS10NG-G | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO14, 8.65 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | PS10NG-G-M905 vs PS10NG-G |