Datasheets
PS10NG by:

Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, SOIC-14

Part Details for PS10NG by Supertex Inc

Overview of PS10NG by Supertex Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PS10NG

PS10NG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PS10NG Part Data Attributes:

PS10NG Supertex Inc
Buy Now Datasheet
Compare Parts:
PS10NG Supertex Inc Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, SOIC-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SUPERTEX INC
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT OPERATES FROM A -10V TO -90V SUPPLY
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.636 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.9302 mm
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9624 mm

Alternate Parts for PS10NG

This table gives cross-reference parts and alternative options found for PS10NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS10NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PS10NG-G-GM905 Power Supply Support Circuit Supertex Inc PS10NG vs PS10NG-G-GM905
Part Number Description Manufacturer Compare
PS10NG-G-GM905 Power Supply Support Circuit Supertex Inc PS10NG vs PS10NG-G-GM905
PS11NG Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, SOIC-14 Supertex Inc PS10NG vs PS11NG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS10NG by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS10NG by Supertex Inc

  • Please alert me when PS10NG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS10NG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS10NG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS10NG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS10NG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS10NG by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: