Datasheets
PRC2512TC50Q42.2R+-0.05% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,

Part Details for PRC2512TC50Q42.2R+-0.05% by Precision Resistive Products Inc

Overview of PRC2512TC50Q42.2R+-0.05% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PRC2512TC50Q42.2R+-0.05%

PRC2512TC50Q42.2R+-0.05% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC2512TC50Q42.2R+-0.05% Part Data Attributes

PRC2512TC50Q42.2R+-0.05% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC2512TC50Q42.2R+-0.05% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 42.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for PRC2512TC50Q42.2R+-0.05%

This table gives cross-reference parts and alternative options found for PRC2512TC50Q42.2R+-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC2512TC50Q42.2R+-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR251242.2OHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Riedon PRC2512TC50Q42.2R+-0.05% vs CAR251242.2OHMS0.1%50PPMHP
AR12BTDQ42R2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp PRC2512TC50Q42.2R+-0.05% vs AR12BTDQ42R2
RNCF2512AKC42R2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc PRC2512TC50Q42.2R+-0.05% vs RNCF2512AKC42R2
HPTF2512-WC-42R2BT Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD PRC2512TC50Q42.2R+-0.05% vs HPTF2512-WC-42R2BT
AR12ATDQ42R2N Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp PRC2512TC50Q42.2R+-0.05% vs AR12ATDQ42R2N
AR12ABDQ42R2N Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp PRC2512TC50Q42.2R+-0.05% vs AR12ABDQ42R2N
CAR251242.2OHMS0.05%50PPMHP Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Riedon PRC2512TC50Q42.2R+-0.05% vs CAR251242.2OHMS0.05%50PPMHP
HPTF2512-WC-42R2AT Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD PRC2512TC50Q42.2R+-0.05% vs HPTF2512-WC-42R2AT
WF25T42R2BTL Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation PRC2512TC50Q42.2R+-0.05% vs WF25T42R2BTL
RTX2542R2BEE2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec PRC2512TC50Q42.2R+-0.05% vs RTX2542R2BEE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC2512TC50Q42.2R+-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC2512TC50Q42.2R+-0.05% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC2512TC50Q42.2R+-0.05% would you like to use for your alert(s)?
  • Please alert me when PRC2512TC50Q42.2R+-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC2512TC50Q42.2R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC2512TC50Q42.2R+-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC2512TC50Q42.2R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC2512TC50Q42.2R+-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC2512TC50Q42.2R+-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: