Part Details for PQ60033SGL20PKS by SynQor
Overview of PQ60033SGL20PKS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PQ60033SGL20PKS
PQ60033SGL20PKS CAD Models
PQ60033SGL20PKS Part Data Attributes
|
PQ60033SGL20PKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ60033SGL20PKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ60033SGL20PKS
This table gives cross-reference parts and alternative options found for PQ60033SGL20PKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60033SGL20PKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXF60-48S3P3 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-9 | TDK Corporation | PQ60033SGL20PKS vs PXF60-48S3P3 |
HAS040ZE-ANT81H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-ANT81H |
HAS040ZE-ANT93V | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-ANT93V |
HAS040ZE-ANT91H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-ANT91H |
HAS040ZE-ANT9 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-ANT9 |
HAS040ZE-AT81V | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-AT81V |
HAS040ZE-AT3H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-AT3H |
PQ60033SGL20PRS | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, | SynQor | PQ60033SGL20PKS vs PQ60033SGL20PRS |
HAS040ZE-AT9 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-AT9 |
HAS040ZE-ANT3V | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PQ60033SGL20PKS vs HAS040ZE-ANT3V |