Filter Your Search
1 - 2 of 2 results
|
PQ60033SGL20PKS
SynQor
|
Check for Price | No | No | Contact Manufacturer | 48 V | 3.3 V | 75 V | 35 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 66 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||
|
PQ60033SGL20PKS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 3.3 V | 75 V | 35 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 66 W | R-XDMA-P8 | e3 | Not Qualified | 2 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 8 |