Part Details for HAS040ZE-ANT3V by Bel Power Solutions
Overview of HAS040ZE-ANT3V by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAS040ZE-ANT3V
HAS040ZE-ANT3V CAD Models
HAS040ZE-ANT3V Part Data Attributes
|
HAS040ZE-ANT3V
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HAS040ZE-ANT3V
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HAS040ZE-ANT3V
This table gives cross-reference parts and alternative options found for HAS040ZE-ANT3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAS040ZE-ANT3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXF60-48S3P3 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-9 | TDK Corporation | HAS040ZE-ANT3V vs PXF60-48S3P3 |
HAS040ZE-ANT81H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-ANT81H |
HAS040ZE-ANT93V | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-ANT93V |
HAS040ZE-ANT91H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-ANT91H |
HAS040ZE-ANT9 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-ANT9 |
HAS040ZE-AT81V | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-AT81V |
HAS040ZE-AT3H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-AT3H |
PQ60033SGL20PRS | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, | SynQor | HAS040ZE-ANT3V vs PQ60033SGL20PRS |
HAS040ZE-AT9 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-AT9 |
HAS040ZE-ANT81V | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | HAS040ZE-ANT3V vs HAS040ZE-ANT81V |