Part Details for PP3100SC by ProTek Devices
Overview of PP3100SC by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP3100SC
PP3100SC CAD Models
PP3100SC Part Data Attributes
|
PP3100SC
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP3100SC
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | SILICON SURGE PROTECTOR | |
Terminal Finish | TIN LEAD |
Alternate Parts for PP3100SC
This table gives cross-reference parts and alternative options found for PP3100SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP3100SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3100SC | Silicon Surge Protector, 350V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | PP3100SC vs P3100SC |
TB3100H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | PP3100SC vs TB3100H-7 |
PP3100SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | PP3100SC vs PP3100SC-LF |
P3100SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | PP3100SC vs P3100SC |
P3100SC-E3 | Silicon Surge Protector, 350 V, 60 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | PP3100SC vs P3100SC-E3 |