Part Details for TB3100M-13-F by Diodes Incorporated
Overview of TB3100M-13-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB3100M-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-TB3100M-13-FCT-ND
|
DigiKey | THYRISTOR 275V 250A DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3945 / $1.0500 | Buy Now |
DISTI #
TB3100M-13-F
|
Avnet Americas | Thyristor TSPD 275V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB3100M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2283 / $0.2697 | Buy Now |
DISTI #
621-TB3100M-13-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 275V RoHS: Compliant | 8893 |
|
$0.3930 / $1.0500 | Buy Now |
|
Future Electronics | TB3100 Series 150 mA 275 V 50 A Bidirectional SMT Thyristor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Future Electronics | TB3100 Series 150 mA 275 V 50 A Bidirectional SMT Thyristor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
DISTI #
TB3100M-13-F
|
Avnet Americas | Thyristor TSPD 275V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB3100M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2283 / $0.2697 | Buy Now |
DISTI #
TB3100M-13-F
|
TME | Thyristor: TSS, Urmax: 275V, SMB, SMD, reel,tape, 50A, bidirectional Min Qty: 1 | 0 |
|
$0.2310 / $0.7590 | RFQ |
DISTI #
TB3100M-13-F
|
Avnet Asia | Thyristor TSPD 275V 30A 2-Pin SMB T/R (Alt: TB3100M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
TB3100M-13-F
|
Avnet Silica | Thyristor TSPD 275V 30A 2-Pin SMB T/R (Alt: TB3100M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | THYRISTOR 275V 250A DO214AA | 3145 |
|
$0.2405 | Buy Now |
Part Details for TB3100M-13-F
TB3100M-13-F CAD Models
TB3100M-13-F Part Data Attributes:
|
TB3100M-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
TB3100M-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |