Part Details for PMLL5238BTRL13 by NXP Semiconductors
Overview of PMLL5238BTRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMLL5238BTRL13
PMLL5238BTRL13 CAD Models
PMLL5238BTRL13 Part Data Attributes
|
PMLL5238BTRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL5238BTRL13
NXP Semiconductors
DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 5.655 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for PMLL5238BTRL13
This table gives cross-reference parts and alternative options found for PMLL5238BTRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL5238BTRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL5238BT/R | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | PMLL5238BTRL13 vs PMLL5238BT/R |
LL5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | PMLL5238BTRL13 vs LL5238B |
LL5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | PMLL5238BTRL13 vs LL5238B |
PMLL5238B115 | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | PMLL5238BTRL13 vs PMLL5238B115 |
PMLL5238B112 | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | PMLL5238BTRL13 vs PMLL5238B112 |
CLL5238BBK | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | PMLL5238BTRL13 vs CLL5238BBK |
PMLL5238BTRL | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | PMLL5238BTRL13 vs PMLL5238BTRL |
MLL5238BE3 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | PMLL5238BTRL13 vs MLL5238BE3 |
PMLL5238BTRL | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | PMLL5238BTRL13 vs PMLL5238BTRL |
CLL5238BTR13LEADFREE | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | PMLL5238BTRL13 vs CLL5238BTR13LEADFREE |