Part Details for LL5238BA by Microsemi Corporation
Overview of LL5238BA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LL5238BA
LL5238BA CAD Models
LL5238BA Part Data Attributes
|
LL5238BA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL5238BA
Microsemi Corporation
Zener Diode, 8.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for LL5238BA
This table gives cross-reference parts and alternative options found for LL5238BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5238BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL5238BT/R | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | LL5238BA vs PMLL5238BT/R |
LL5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | LL5238BA vs LL5238B |
LL5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | LL5238BA vs LL5238B |
PMLL5238B115 | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5238BA vs PMLL5238B115 |
PMLL5238B112 | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5238BA vs PMLL5238B112 |
CLL5238BBK | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5238BA vs CLL5238BBK |
PMLL5238BTRL | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | LL5238BA vs PMLL5238BTRL |
MLL5238BE3 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | LL5238BA vs MLL5238BE3 |
PMLL5238BTRL | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5238BA vs PMLL5238BTRL |
CLL5238BTR13LEADFREE | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5238BA vs CLL5238BTR13LEADFREE |