Part Details for LL5238B by Microsemi Corporation
Overview of LL5238B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LL5238B
LL5238B CAD Models
LL5238B Part Data Attributes
|
LL5238B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL5238B
Microsemi Corporation
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for LL5238B
This table gives cross-reference parts and alternative options found for LL5238B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5238B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL5238BT/R | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | LL5238B vs PMLL5238BT/R |
LL5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | LL5238B vs LL5238B |
PMLL5238B115 | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5238B vs PMLL5238B115 |
PMLL5238B112 | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5238B vs PMLL5238B112 |
CLL5238BBK | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5238B vs CLL5238BBK |
PMLL5238BTRL | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | LL5238B vs PMLL5238BTRL |
MLL5238BE3 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | LL5238B vs MLL5238BE3 |
PMLL5238BTRL | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5238B vs PMLL5238BTRL |
CLL5238BTR13LEADFREE | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5238B vs CLL5238BTR13LEADFREE |
LL5238B | Zener Diode, 8.7V V(Z) | RFE International Inc | LL5238B vs LL5238B |