Part Details for PMBT4403TRL13 by YAGEO Corporation
Overview of PMBT4403TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBT4403TRL13
PMBT4403TRL13 CAD Models
PMBT4403TRL13 Part Data Attributes:
|
PMBT4403TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBT4403TRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PMBT4403TRL13
This table gives cross-reference parts and alternative options found for PMBT4403TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4403TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT2907TRL13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403TRL13 vs PMBT2907TRL13 |
MMBT4403-D87Z | PNP General Purpose Amplifier, SOT-23 3L, 10000-REEL | onsemi | PMBT4403TRL13 vs MMBT4403-D87Z |
MMBT2907LT3 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | PMBT4403TRL13 vs MMBT2907LT3 |
PMBT2907TRL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PMBT4403TRL13 vs PMBT2907TRL |
2SA1577 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT4403TRL13 vs 2SA1577 |
PMBT2907-TAPE-7 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403TRL13 vs PMBT2907-TAPE-7 |
MMST4403-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | PMBT4403TRL13 vs MMST4403-TP |
2SA1577 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PMBT4403TRL13 vs 2SA1577 |
CMPT4403TR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | PMBT4403TRL13 vs CMPT4403TR |
PMBT4403,235 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT4403TRL13 vs PMBT4403,235 |