PMBT4403TRL13 vs 2SA1577 feature comparison

PMBT4403TRL13 YAGEO Corporation

Buy Now Datasheet

2SA1577 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.5 A
Collector-Emitter Voltage-Max 40 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 82
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.4 V
Base Number Matches 1 30
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 10

Compare PMBT4403TRL13 with alternatives

Compare 2SA1577 with alternatives