Part Details for MMBT4403-D87Z by onsemi
Overview of MMBT4403-D87Z by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT4403-D87Z
MMBT4403-D87Z CAD Models
MMBT4403-D87Z Part Data Attributes
|
MMBT4403-D87Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4403-D87Z
onsemi
PNP General Purpose Amplifier, SOT-23 3L, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 3L | |
Package Description | SO-3 | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMBT4403-D87Z
This table gives cross-reference parts and alternative options found for MMBT4403-D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403-D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT4403-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | MMBT4403-D87Z vs MMBT4403-R2-10001 |
933821340235 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | MMBT4403-D87Z vs 933821340235 |
PMBT4403TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBT4403-D87Z vs PMBT4403TRL13 |
MMBT4403_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | MMBT4403-D87Z vs MMBT4403_R1_10001 |
PMBT2907-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBT4403-D87Z vs PMBT2907-T |
PMBT4403,215 | Nexperia | $0.0413 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | MMBT4403-D87Z vs PMBT4403,215 |
PMBT4403 | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBT4403-D87Z vs PMBT4403 |