Part Details for PMBT4403TRL13 by NXP Semiconductors
Overview of PMBT4403TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBT4403TRL13
PMBT4403TRL13 CAD Models
PMBT4403TRL13 Part Data Attributes
|
PMBT4403TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT4403TRL13
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PMBT4403TRL13
This table gives cross-reference parts and alternative options found for PMBT4403TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4403TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907LT3 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | PMBT4403TRL13 vs MMBT2907LT3 |
MMBT4403T/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PMBT4403TRL13 vs MMBT4403T/R7 |
PMBT4403 | Small Signal Bipolar Transistor | Nexperia | PMBT4403TRL13 vs PMBT4403 |
933821340215 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | PMBT4403TRL13 vs 933821340215 |
PMBT4403/T3 | Small Signal Bipolar Transistor | Nexperia | PMBT4403TRL13 vs PMBT4403/T3 |
PMBT4403,235 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT4403TRL13 vs PMBT4403,235 |
MMBT4403 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | PMBT4403TRL13 vs MMBT4403 |
MMBT2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | PMBT4403TRL13 vs MMBT2907 |
MMBT4403-D87Z | PNP General Purpose Amplifier, SOT-23 3L, 10000-REEL | onsemi | PMBT4403TRL13 vs MMBT4403-D87Z |
MMBT4403_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | PMBT4403TRL13 vs MMBT4403_R1_00001 |