Part Details for PMBT4403/T3 by Nexperia
Overview of PMBT4403/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBT4403/T3
PMBT4403/T3 CAD Models
PMBT4403/T3 Part Data Attributes:
|
PMBT4403/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT4403/T3
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 350 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for PMBT4403/T3
This table gives cross-reference parts and alternative options found for PMBT4403/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4403/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT4403TR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | PMBT4403/T3 vs CMPT4403TR |
MMBT2907LT3 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | PMBT4403/T3 vs MMBT2907LT3 |
PMBT4403,215 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT4403/T3 vs PMBT4403,215 |
MMBT2907L | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-03, 3 PIN | onsemi | PMBT4403/T3 vs MMBT2907L |
MMBT4403 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | PMBT4403/T3 vs MMBT4403 |
MMBT4403-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT4403/T3 vs MMBT4403-TP |
PMBT2907TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PMBT4403/T3 vs PMBT2907TRL13 |
SST4403T117 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PMBT4403/T3 vs SST4403T117 |
MMBT2907-HIGH | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | PMBT4403/T3 vs MMBT2907-HIGH |
PMBT4403TRL | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403/T3 vs PMBT4403TRL |