There are no models available for this part yet.
Overview of PMBT2907-TAPE-13 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PMBT2907-TAPE-13 by NXP Semiconductors
Part Data Attributes for PMBT2907-TAPE-13 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Base Capacitance-Max
|
8 pF
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Turn-off Time-Max (toff)
|
100 ns
|
Turn-on Time-Max (ton)
|
45 ns
|
VCEsat-Max
|
1.6 V
|
Alternate Parts for PMBT2907-TAPE-13
This table gives cross-reference parts and alternative options found for PMBT2907-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST4403T116 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN | ROHM Semiconductor | PMBT2907-TAPE-13 vs SST4403T116 |
FMMT4403TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | PMBT2907-TAPE-13 vs FMMT4403TA |
PMBT2907,215 | PMBT2907 - 40V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT2907-TAPE-13 vs PMBT2907,215 |
MMBT4403 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | PMBT2907-TAPE-13 vs MMBT4403 |
MMBT4403_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | PMBT2907-TAPE-13 vs MMBT4403_R2_00001 |
PMBT4403 | Small Signal Bipolar Transistor | Nexperia | PMBT2907-TAPE-13 vs PMBT4403 |
MMBT4403LT1-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT2907-TAPE-13 vs MMBT4403LT1-TP |
MMBT4403 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | PMBT2907-TAPE-13 vs MMBT4403 |
CMPT4403TR13LEADFREE | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | PMBT2907-TAPE-13 vs CMPT4403TR13LEADFREE |
PMBT2907TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PMBT2907-TAPE-13 vs PMBT2907TRL13 |